Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBM6032SQ
Order Code1201591
Product RangeBM Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBM6032SQ
Order Code1201591
Product RangeBM Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held13/32" x 1-1/2"
Holder TerminalsQuick Connect, Screw
No. of Fuses2Fuses
Product RangeBM Series
Voltage Rating VDC600V
SVHCNo SVHC (17-Dec-2014)
Alternatives for BM6032SQ
1 Product Found
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
13/32" x 1-1/2"
No. of Fuses
2Fuses
Voltage Rating VDC
600V
Fuse Current
20A
Holder Terminals
Quick Connect, Screw
Product Range
BM Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844