Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoAMX-100
Order Code4172809
Product RangeAMX Series
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.950 | 
| 10+ | €9.920 | 
| 20+ | €9.220 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAMX-100
Order Code4172809
Product RangeAMX Series
Technical Datasheet
Blow CharacteristicHigh Current
Fuse Current100A
Voltage Rating VDC125V
Auto Blade Fuse Size16mm x 12mm x 8.5mm
Product RangeAMX Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
High Current
Voltage Rating VDC
125V
Product Range
AMX Series
Fuse Current
100A
Auto Blade Fuse Size
16mm x 12mm x 8.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057