Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoAGX-2A
Order Code4463146
Product RangeAGX Series
Technical Datasheet
28 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.020 |
10+ | €2.840 |
25+ | €2.490 |
50+ | €2.180 |
100+ | €2.080 |
250+ | €1.990 |
500+ | €1.800 |
1000+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoAGX-2A
Order Code4463146
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC100A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
100A
Fuse Current
2A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability