Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V4532-220-R
Order Code3437238
Product RangeACE1V4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.667 |
10+ | €0.552 |
50+ | €0.481 |
100+ | €0.454 |
200+ | €0.426 |
500+ | €0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoACE1V4532-220-R
Order Code3437238
Product RangeACE1V4532 Series
Technical Datasheet
DC Current Rating200mA
Inductance22µH
Product RangeACE1V4532 Series
Impedance1kohm
Inductor Case / Package1812 [4532 Metric]
Common Mode Filter Case1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
200mA
Product Range
ACE1V4532 Series
Inductor Case / Package
1812 [4532 Metric]
Product Length
4.5mm
Product Height
2.8mm
SVHC
To Be Advised
Inductance
22µH
Impedance
1kohm
Common Mode Filter Case
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01