Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoPCD-5-R
Order Code1123070
Product RangePC-Tron
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
5+ | €4.040 |
10+ | €3.810 |
20+ | €3.480 |
40+ | €3.230 |
100+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPCD-5-R
Order Code1123070
Product RangePC-Tron
Technical Datasheet
Fuse Current5A
Voltage Rating VAC125VAC
Product RangePC-Tron
Voltage Rating VDC250VDC
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC4.2kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PC-Tron series PCB Subminiature Fuse ideal for an auto insertion using standard industry equipment. These 0.2-inch lead spacing aids ease of design. Standard wave soldering techniques will not an affect the electrical performance of this unique fuse. Due to its moulded construction, the device is unaffected by the board washing process. These features greatly reduce the product installation cost while increasing reliability.
- Short-circuit performance
- UL recognized
Applications
Safety, Power Management
Technical Specifications
Fuse Current
5A
Product Range
PC-Tron
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
125VAC
Voltage Rating VDC
250VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
4.2kA
Technical Docs (2)
Alternatives for PCD-5-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907