Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305-4R7-R
Order Code2750465
Product RangeHCM1A1305 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.370 |
25+ | €2.120 |
50+ | €1.960 |
100+ | €1.830 |
250+ | €1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305-4R7-R
Order Code2750465
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Power Inductor Case13.3mm x 12.2mm x 5mm
Product RangeHCM1A1305 Series
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
13.3mm x 12.2mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
To Be Advised
RMS Current (Irms)
9.3A
Saturation Current (Isat)
15A
Product Range
HCM1A1305 Series
DC Resistance Max
0.0127ohm
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003