Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDD125
Order Code1701334
Product RangeDD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.430 |
5+ | €22.820 |
10+ | €21.330 |
20+ | €19.840 |
50+ | €18.350 |
Price for:Each
Minimum: 1
Multiple: 1
€26.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDD125
Order Code1701334
Product RangeDD
Technical Datasheet
Product RangeDD
Fuse Current125A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC-
Voltage Rating VAC415V
Product Overview
The DD series HRC Fuse Link with centre bolted tags. It can be mounted in 200DF fuse block.
- 80kA Interrupting rating
- 125 to 200A Fuse current
Applications
Safety, Industrial
Technical Specifications
Product Range
DD
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
415V
Fuse Current
125A
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16