Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €54.100 |
5+ | €46.740 |
10+ | €45.810 |
20+ | €44.870 |
Price for:Each
Minimum: 1
Multiple: 1
€54.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCM100F
Order Code968766
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current100A
Fuse Size Held-
Holder Terminals-
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC-
Product Overview
The CM100F is a black Front-connected Fuseholder specifically designed to fit British standard fuse links.
- Back studs can be retrofitted as standard
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
600V
Fuse Current
100A
Holder Terminals
-
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11