Print Page
Image is for illustrative purposes only. Please refer to product description.
4,721 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.236 |
| 50+ | €0.231 |
| 100+ | €0.225 |
| 500+ | €0.202 |
Price for:Each
Minimum: 10
Multiple: 10
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC180-3A
Order Code1123033
Product RangeTDC180
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180
Breaking Capacity Current AC6kA
Product Overview
The C180-3 from Bussmann is a red colour fast/medium british plug top fuse. It has ceramic tube construction with nickel plated brass end caps. This fuse is approved by Asta, BS1362, IEC 269-3A, CCC and CE standards.
- Fuse current is 3A
- Rated voltage is 240VAC
- Fuse size is 6.3mm x 25.4mm
- Breaking capacity of 6000A at 264VAC, 50Hz
- Maximum power dissipation of 1W
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
3A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for TDC180-3A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244