Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-1
Order Code1123029
Product RangeC180
Technical Datasheet
3,590 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.542 |
50+ | €0.525 |
100+ | €0.494 |
250+ | €0.480 |
Price for:Each
Minimum: 10
Multiple: 10
€5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-1
Order Code1123029
Product RangeC180
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeC180
Breaking Capacity Current AC6kA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C180-1 is a C180-series 1A 240VAC fast/medium 1/4 x 1-inch British plug Top Fuse with ceramic tube and silver-plated endcap.
- 1W Power dissipation
- Black colour
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
1A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
C180
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495