Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC10M25
Order Code1701353
Product RangeClass aM
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
10+ | €1.720 |
25+ | €1.630 |
50+ | €1.510 |
100+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC10M25
Order Code1701353
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current25A
Voltage Rating VAC400V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicgG
Product Overview
The Class aM series Industrial Cylindrical Fuse Link available with a built-in striker for micro-switch operation and remote indication.
- suppliers of fuses and fusible protection
- Design standard are BS, IEC, DIN and UL
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
400V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
gG
Fuse Current
25A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113