Print Page
BK/AGA-30
CARTRIDGE FUSE, FAST ACTING, 30A, 32VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGA-30
Order Code2945264
Product RangeAGA Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.720 |
| 250+ | €1.630 |
| 500+ | €1.450 |
| 1000+ | €1.350 |
Price for:Each
Minimum: 100
Multiple: 100
€172.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGA-30
Order Code2945264
Product RangeAGA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 15.9mm
Fuse Size Imperial1/4" x 5/8"
Product RangeAGA Series
Breaking Capacity Current AC1kA
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 5/8"
Breaking Capacity Current AC
1kA
Fuse Current
30A
Fuse Size Metric
6.3mm x 15.9mm
Product Range
AGA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability