Print Page
S-E-10AS
DESOLDERING BRAID, SEA BRAID, .125" X 10, ANTISTATIC, 25/PACK 51AC9515
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoS-E-10AS
Order Code3872610
Product RangeSea Braid Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.910 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€152.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoS-E-10AS
Order Code3872610
Product RangeSea Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.125"
Length10ft
Product RangeSea Braid Series
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
Width
0.125"
Product Range
Sea Braid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50395