Print Page
Q-C-25
DESOLDERING BRAID, 0.075" X 25FT, GREEN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoQ-C-25
Order Code3277658
Product RangeQuick Braid Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoQ-C-25
Order Code3277658
Product RangeQuick Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.075"
Length25ft
Product RangeQuick Braid Series
Technical Specifications
Braid Material
Oxide Free Copper
Length
25ft
Width
0.075"
Product Range
Quick Braid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268