Print Page
OS-A-5AS
DESOLDERING BRAID, 0.025" X 5FT, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoOS-A-5AS
Order Code3276140
Product RangeOne Step Braid Series
Your Part Number
Technical Datasheet
119 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.360 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoOS-A-5AS
Order Code3276140
Product RangeOne Step Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.025"
Length5ft
Product RangeOne Step Braid Series
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
Width
0.025"
Product Range
One Step Braid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005062