Print Page
LF-C-5AS
DESOLDERING BRAID, 0.075" X 5FT, GREEN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoLF-C-5AS
Order Code3276137
Product RangeOne Step LF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €4.470 |
Price for:Each
Minimum: 25
Multiple: 25
€111.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoLF-C-5AS
Order Code3276137
Product RangeOne Step LF Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.075"
Length5ft
Product RangeOne Step LF Series
Technical Specifications
Braid Material
Oxide Free Copper
Length
5ft
Width
0.075"
Product Range
One Step LF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893