Print Page
Product Information
ManufacturerEAO
Manufacturer Part NoK84-603.3611
Order Code1130816
Product Range84 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range84 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Voltage AC Nom42V
Actuator / Cap ColourGreen
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen
Panel Cutout (H x W)-
Alternatives for K84-603.3611
1 Product Found
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
22.5mm
Contact Current Max
100mA
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Green
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Product Range
84 Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Voltage AC Nom
42V
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02263