Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.370 |
5+ | €8.220 |
10+ | €8.060 |
20+ | €7.580 |
50+ | €7.090 |
Price for:Each
Minimum: 1
Multiple: 1
€8.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Illuminated pushbutton switch with actuator
- Ø 16mm mounting cut-out, square front shape, 19mm x 19mm front dimension
- Black front bezel color, plastic front bezel material
- Illuminative lens, red lens color, transparent lens optic
- Flat lens profile, plastic lens material, IP67 front protection
- Momentary switching action, white housing color, plastic housing material
- Short-travel element switching system, 0.1A switching current
- 42VAC/DC switching voltage, red LED color
Technical Specifications
For Use With
EAO 92 Series Illuminated Pushbutton Switches
Product Range
92 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003