Print Page
1,135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
5+ | €4.790 |
10+ | €4.660 |
20+ | €4.530 |
50+ | €4.320 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-7111.700
Order Code2747555
Product Range84
Technical Datasheet
Lens ShapeRound
Switch Lens ColourTransparent
Product Range84
Product Overview
The 84-7111.700 is a transparent flat round illuminative Lens made of plastic. It has transparent optics and can adjust the level with bezel. It is suitable for use with EAO 84 series pushbutton switches.
Applications
Industrial
Technical Specifications
Lens Shape
Round
Product Range
84
Switch Lens Colour
Transparent
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001324