Print Page
24 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.770 |
5+ | €12.130 |
10+ | €11.500 |
20+ | €10.920 |
50+ | €10.360 |
Price for:Each
Minimum: 1
Multiple: 1
€12.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-1101.0
Order Code2747549
Product Range84 Series
Technical Datasheet
For Use WithEAO 84 Series 22.5mm Pushbutton Switches
IP / NEMA RatingIP67
Product Range84 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 84-1101.0 is a plastic illuminated Pushbutton Actuator with momentary action and black plastic front ring. It is designed for use with the 84 series pushbutton switch.
- Flush design
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
For Use With
EAO 84 Series 22.5mm Pushbutton Switches
Product Range
84 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006