Print Page
Product Information
Technical Specifications
Product Range
82 Series
Switch Operation
Momentary
Contact Voltage VAC
36V
Contact Voltage VDC
36V
Panel Cutout Diameter
22mm
Contact Current AC Max
1A
Contact Current DC Max
600mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018