Print Page
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.170 |
Price for:Each
Minimum: 1
Multiple: 1
€45.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No71-672.026
Order Code4702020
Product Range71 Series
Technical Datasheet
Switch TerminalsThrough Hole
No. of Poles4 Pole
Contact Current Max3A
Contact Voltage AC Max250V
For Use WithEAO Illuminated Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range71 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Through Hole
Contact Current Max
3A
For Use With
EAO Illuminated Pushbutton, Keylock and Selector Switches
Product Range
71 Series
No. of Poles
4 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005