Print Page
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.940 |
| 5+ | €42.950 |
| 10+ | €40.950 |
| 20+ | €40.130 |
Price for:Each
Minimum: 1
Multiple: 1
€44.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 704.064.2 is a foolproof twist releasestop Switch Actuator with maintained switching action, plastic lens and plastic red mushroom head cap. The actuator is suitable for use with the 04 series slow make contact blocks.
- 22.5mm Mounting cut-out
- Raised design
- IP65 Front protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 04 Series Twist Release Stop Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
IP65
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431