Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.390 |
5+ | €12.840 |
10+ | €12.360 |
20+ | €11.920 |
50+ | €11.470 |
Price for:Each
Minimum: 1
Multiple: 1
€13.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-8520.12
Order Code4172305
Product Range61 Series
Technical Datasheet
Switch TerminalsSolder Lug
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithEAO 61 Series Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
Product Overview
61-8520.12 is a 3 positions switching element for keylock and selector switch.
- Solder 2.8 x 0.5 terminal, 2 NO contacts
- 5A switching current
- Snap-action switching element
- Silver contact material
- 250VAC/DC switching voltage
- Suitable for use with EAO 61 series switches
- With lamp terminal
Technical Specifications
Switch Terminals
Solder Lug
Contact Current Max
5A
For Use With
EAO 61 Series Keylock and Selector Switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008