Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.160 |
Price for:Each
Minimum: 1
Multiple: 1
€54.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-335.022DF
Order Code4700632
Product Range51 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO, SPST-NC
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsPlug In
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
-
Product Range
51 Series
Switch Terminals
Plug In
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Angle of Throw
90°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026