Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.690 |
| 5+ | €15.220 |
| 10+ | €14.750 |
| 20+ | €13.890 |
| 50+ | €13.030 |
Price for:Each
Minimum: 1
Multiple: 1
€15.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No51-040.005
Order Code4246902
Product Range51 Series
Technical Datasheet
Lamp Base Type-
LED Colour-
Operating Voltage250V
Mounting Hole Dia16.2mm
Current Rating5A
Supply Voltage250VAC
Forward Current If5A
Lens Shape-
Luminous Intensity-
IP / NEMA RatingIP65
Product Range51 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lamp Base Type
-
Operating Voltage
250V
Current Rating
5A
Forward Current If
5A
Luminous Intensity
-
Product Range
51 Series
LED Colour
-
Mounting Hole Dia
16.2mm
Supply Voltage
250VAC
Lens Shape
-
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004