Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.110 |
| 5+ | €120.390 |
| 10+ | €116.670 |
Price for:Each
Minimum: 1
Multiple: 1
€124.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No22-333.511D
Order Code3648741
Product Range22 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO
Product Range22 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom400V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off
Product Range
22 Series
Switch Terminals
Screw
Contact Voltage AC Nom
400V
Angle of Throw
90°
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051