Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.100 |
Price for:Each
Minimum: 1
Multiple: 1
€58.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No22-222.011
Order Code3807374
Product Range22 Series
Technical Datasheet
Product Range22 Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Colour-
Panel Cutout (H x W)24mm x 36mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
22 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
24mm x 36mm
Panel Cutout Diameter
-
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage VAC
400V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044