Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 200-5160-00 is a white transparent Flat Lens made of plastic for use with Swisstac series pushbuttons.
- IP40 Protection
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
White
Mounting Hole Dia
16.2mm
For Use With
Swisstac Series Pushbuttons
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629