Print Page
Product Information
ManufacturerEAO
Manufacturer Part No19-432.035.
Order Code3570770
Product Range19 Series
Technical Datasheet
Product Range19 Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NC
Switch Operation-
Pushbutton Actuator StyleRound
Contact Current AC Max0
Switch TerminalsQuick Connect
Contact Voltage VAC50V
IP RatingIP40
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
19 Series
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round
Switch Terminals
Quick Connect
IP Rating
IP40
Panel Cutout (H x W)
-
Panel Cutout Diameter
8mm
Switch Operation
-
Contact Current AC Max
0
Contact Voltage VAC
50V
Switch Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002