Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.740 |
5+ | €8.570 |
10+ | €8.390 |
20+ | €7.890 |
50+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€8.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Single LED
- 4 / 7mA ±15% operation current, 24VAC/DC +10% operating voltage
- T6.8 socket, green LED colour
- 1050mcd luminous intensity, 525nm dominant wavelength
Notes
For supply voltages above 48V, it is necessary to use a voltage reduction element (external series resistor or transformer).
Technical Specifications
For Use With
EAO 10 Series Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002