Print Page
152 In Stock
455 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.580 |
5+ | €6.460 |
10+ | €6.330 |
20+ | €5.950 |
50+ | €5.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No10-2K12.1074
Order Code4246869
Product Range10 Series
Technical Datasheet
For Use WithEAO 10 Series Illuminated Pushbutton Switches
Product Range10 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Single LED
- 9 / 17mA ±15% operation current, 24VAC/DC +10% operating voltage
- T6.8 socket, yellow LED colour
- 340mcd luminous intensity, 340nm dominant wavelength
Notes
For supply voltages above 48V, it is necessary to use a voltage reduction element (external series resistor or transformer).
Technical Specifications
For Use With
EAO 10 Series Illuminated Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002