Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.580 |
| 5+ | €10.380 |
| 10+ | €10.170 |
| 20+ | €9.560 |
| 50+ | €8.950 |
Price for:Each
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single LED
- 7mA ±15% operation current, 12VAC/DC +10% operating voltage
- BA9s socket, green LED color
- 1050mcd luminous Intensity, 525nm dominant wavelength
Technical Specifications
For Use With
EAO 04 Series Illuminated Pushbutton & Selector Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002