Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.850 |
5+ | €4.240 |
10+ | €4.160 |
20+ | €4.070 |
50+ | €3.990 |
Price for:Each
Minimum: 1
Multiple: 1
€4.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No02-901.9
Order Code4246847
Product Range02 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourWhite
Product Range02 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Illuminative plastic lens
- Translucent lens optics
- White ribbed lens colour
- Flat lens profile
- Dimension is 17.5 x 25.4mm
Notes
Not suitable for film insertion.
Technical Specifications
Lens Shape
Rectangular
Product Range
02 Series
Switch Lens Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004