Print Page
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €35.270 |
5+ | €34.220 |
10+ | €33.160 |
20+ | €32.500 |
Price for:Each
Minimum: 1
Multiple: 1
€35.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No02-021.001
Order Code4246843
Product Range02 Series
Technical Datasheet
For Use WithEAO 02 Series Pushbutton Switches
IP / NEMA RatingIP40
Product Range02 Series
Product Overview
02-021.001 is an indicator actuator for use with EAO 02 series pushbutton switches.
- Mounting cut-out is 21.2mm x 29.2mm, 60mm behind panel depth
- Flush design, IP40 IP rating front protection
- Screw terminal connection method
- 60mm behind panel depth
- Without series resistor, for LED or filament lamp
Technical Specifications
For Use With
EAO 02 Series Pushbutton Switches
Product Range
02 Series
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03