Print Page
Product Information
ManufacturerEAO
Manufacturer Part No01-040.005
Order Code4246817
Product Range01 Series
Technical Datasheet
Lamp Base Type-
LED Colour-
Operating Voltage250VAC
Mounting Hole Dia16.2mm
Current Rating-
Supply Voltage-
Forward Current If5A
Luminous Intensity-
Lens ShapeRectangular
IP / NEMA RatingIP40
Product Range01 Series
Alternatives for 01-040.005
1 Product Found
Technical Specifications
Lamp Base Type
-
Operating Voltage
250VAC
Current Rating
-
Forward Current If
5A
Lens Shape
Rectangular
Product Range
01 Series
LED Colour
-
Mounting Hole Dia
16.2mm
Supply Voltage
-
Luminous Intensity
-
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006