Product Information
Product Overview
The EA-STT 2000-B4,5 is an universally applicable Power Supply with a variable transformer for a continuously variable output voltage. A further transformer provides a fixed output voltage of 230VAC at 2A. The AC outputs are available on safety sockets on the front panel. Output 3 is a regulated voltage of 3 to 6V/2A. Output 4 is a stabilised power supply with power MOSFET end stages. Output voltage and output current are here adjustable from 0 to 32V and 0 to 5A. Output 5 has several AC voltages with 2A maximum load and are available at miscellaneous output sockets. The outputs are galvanically isolated, also against each other. The output values are displayed on digital illuminated LED instruments on the front.
- Adjustable insulated transformer
- Three-digit displays for voltage and current
- Case closed on top and bottom
- Safety output sockets
- 100% Duty cycle
- Safety EN 61010, EN 60950 and EMI EN 61326
Applications
Test & Measurement, Industrial, Hobby & Education, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
-
-
253VAC
EA-STT 2000 Series
To Be Advised
1 Output
260V
4.5A
207VAC
2 Years
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate