Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,740.000 |
Product Information
Product Overview
The EA-PSI 9000 2U series microprocessor controlled Laboratory Power Supply offers user-friendly, interactive handling concept, along with a remarkable set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings, as well as the replaceable digital interface modules is smart and comfortable. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, two LEDs and the touch panel with colour TFT display for all important values and status enable the user to handle the device easily with a few touches of a finger. For the integration into semi-automatic and remotely controlled test and automation systems, the devices offer a set of interfaces (analogue and digital) on their rear side.
- High efficiency up to 93%
- Flexible power regulated output stage
- Overvoltage (OVP), overcurrent (OCP) overpower (OPP) and overtemperature (OTP) protection circuits
- actual values, set values, status and alarms
- Remote sensing
- Integrated true function generator
- Photovoltaic array simulation
- Internal resistance simulation and regulation
- Temperature controlled fans for cooling
- USB port integrated
- EMC according to EN 55022 Class B
- SCPI command language supported
- 40V Models according to SELV (EN 60950)
- Test Report Included (USB Stick)
Applications
Test & Measurement, Industrial, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
1kW
264V
EA-PSI 9000 2U Series
To Be Advised
1 Output
750V
4A
90V
2 Years
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate