Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSI 9300-50
Order Code1639701
Product RangeEA-PSI 9000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PSI 9300-50
Order Code1639701
Product RangeEA-PSI 9000 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max300V
Output Current Min0A
Output Current Max50A
Power Rating3kW
Supply Voltage Min207VAC
Supply Voltage Max264VAC
Manufacturer Warranty2 Years
Product RangeEA-PSI 9000 Series
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
- Output continuously short-circuit proof
- PFC power factor <gt/>0.99
- Remote Sense
- Adjustable Over voltage protection OVP
- Programmable Supervision of V <gt/>(t), V<lt/>(t), I <gt/>(t) und I <lt/>(t)
- Integrated Function Generator
- Alarm Management
- User profile with Password protection
- Lockable front panel
- Cooling via temperature controlled fan
- Safety: EN 60950, CE, EMV: EN 61000-6-2, EN 55022 Class B
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
3kW
Supply Voltage Max
264VAC
Product Range
EA-PSI 9000 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
300V
Output Current Max
50A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26