Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9750-60 3U
Order Code2422506
Product RangeEA-PS 9000 3U Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,775.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,775.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-PS 9750-60 3U
Order Code2422506
Product RangeEA-PS 9000 3U Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max750V
Output Current Min0A
Output Current Max60A
Power Rating15kW
Supply Voltage Min340V
Supply Voltage Max460V
Manufacturer Warranty2 Years
Product RangeEA-PS 9000 3U Series
Plug Type-
SVHCTo Be Advised
Product Overview
EA-PS 9750-60 3U is a EA-PS 9000 3U series microprocessor controlled high efficiency laboratory power supply offers many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LC display for all values and status it simplifies the use of the device.
- 400VAC input, output power of 15KW
- Voltage range from 0 to 750VDC, current rating from 0 to 60A
- Auto-ranging output stage
- Various protection circuits (OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and colour TFT for actual values, set values, status and alarms
- Galvanically isolated, analogue interface
- Temperature-controlled fans for cooling
- Discharge circuit (Uout <lt/> 60V in ≤ 10s)
- USB and Ethernet port integrated or alternatively installed GPIB port
- SCPI and ModBus RTU/TCP command set, LabView VIs and control software for Windows
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
15kW
Supply Voltage Max
460V
Product Range
EA-PS 9000 3U Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
750V
Output Current Max
60A
Supply Voltage Min
340V
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):34