Product Information
Alternatives for EA-3051B
1 Product Found
Product Overview
EA-3051B is an EA-3000B series universal power supply. It is designed for schools, universities and laboratories, industry and system applications, workshop and development. It offers flexible solution to common laboratory and workshop requirements. The model EA-3051B is a stabilised power supply with power-MOSFET end stages. The output voltage and output current are adjustable from 0 to 32V and 0 to 5A. It features output voltage and output current illuminated 3-digit volt and ampere meters. Galvanic isolation between all outputs and mains input is standard.
- Adjustable insulated transformer
- Three-digit displays for voltage and current
- Case closed on top and bottom
- Safety output sockets, 100% duty cycle
- Compliance with EN60950 safety standard
- 230V, ±10% input voltage, 0 to 30VAC/5A output 1, 0 to 32VDC/0 to 5A output 2
- Operation temperature range from 0 to 40°C
- Dimension (WxHxD) is 280x128x258mm
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
-
150VA
253VAC
EA-3000 B Series
To Be Advised
2 Output
32V
5A
207VAC
2 Years
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate