Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-3050B
Order Code1437528
Product RangeEA-3000 B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-3050B
Order Code1437528
Product RangeEA-3000 B Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max300V
Output Current Min500mA
Output Current Max5A
Power Rating150W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product RangeEA-3000 B Series
Plug TypeEU, UK
SVHCTo Be Advised
Alternatives for EA-3050B
2 Products Found
Product Overview
The EA-3050B is a universal power supplier from EA offering a flexible solution to common laboratory and workshop requirements.
- Adjustable insulated transformer
- 0-30 / 0-300V AC and DC output voltage
- 0-5A / 0.5A output current
- 3 Digit display for voltage and current
- Case closed on top and bottom
- Safety output socket
- 100% duty cycle
- Safety EN 61010, EN 60950 and EMI EN 61326
Applications
Test & Measurement, Power Management, Consumer Electronics, Industrial
Contents
Mains power lead
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
500mA
Power Rating
150W
Supply Voltage Max
253VAC
Product Range
EA-3000 B Series
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage Max
300V
Output Current Max
5A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5