Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTL4100AF120QG
Order Code4359096
Product RangeTL4100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.457 |
Price for:Each
Minimum: 6000
Multiple: 6000
€2,742.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL4100AF120QG
Order Code4359096
Product RangeTL4100 Series
Technical Datasheet
Product RangeTL4100 Series
Actuator OrientationSide Actuated
Switch MountingEdge Mount, Right Angle
Actuator StyleRectangular Button
Actuating Force120gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 2.5mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL4100 Series
Switch Mounting
Edge Mount, Right Angle
Actuating Force
120gf
Switch Dimensions (L x W)
6.2mm x 2.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001