Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoTD1150AF100Q
Order Code4359218
Product RangeTD1150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
€1,810.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTD1150AF100Q
Order Code4359218
Product RangeTD1150 Series
Technical Datasheet
Product RangeTD1150 Series
Contact ConfigurationSPST
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height11.6mm
External Width5.25mm
External Depth8.2mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TD1150 Series
Switch Terminals
Through Hole
Contact Voltage DC Nom
12V
External Width
5.25mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Contact Current Max
100mA
External Height
11.6mm
External Depth
8.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114