Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoST262D00.
Order Code2844104
Product RangeST2 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.470 |
5+ | €7.950 |
10+ | €7.440 |
25+ | €7.080 |
50+ | €6.810 |
100+ | €6.560 |
250+ | €6.230 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoST262D00.
Order Code2844104
Product RangeST2 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeST2 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
ST2 Series
Contact Current Max
20A
Switch Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
Product traceability