Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRP8400B2M1CEBLKBLKRED.
Order Code2848671
Product RangeRP8400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €5.620 |
Price for:Each
Minimum: 200
Multiple: 200
€1,124.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRP8400B2M1CEBLKBLKRED.
Order Code2848671
Product RangeRP8400 Series
Technical Datasheet
Product RangeRP8400 Series
Panel Cutout Diameter13.6mm
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max125mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
RP8400 Series
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
13.6mm
Pushbutton Actuator Style
Square
Contact Current AC Max
125mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
Product traceability