Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRDMAR16P1T
Order Code4359917
Product RangeRDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1050+ | €2.730 |
Price for:Each
Minimum: 1050
Multiple: 1050
€2,866.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRDMAR16P1T
Order Code4359917
Product RangeRDM Series
Technical Datasheet
Product RangeRDM Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage42V
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
Technical Specifications
Product Range
RDM Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (27-Jun-2018)
Switch Mounting
Through Hole
Switching Voltage
42V
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001