Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoRB141D1000-116.
Order Code2830808
Product RangeRB1 Series
Technical Datasheet
345 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.950 |
25+ | €1.840 |
50+ | €1.780 |
100+ | €1.710 |
250+ | €1.630 |
500+ | €1.570 |
1000+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRB141D1000-116.
Order Code2830808
Product RangeRB1 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product RangeRB1 Series
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.5mm
Panel Cutout Width11mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Technical Specifications
Switch Operation
Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30.5mm
Panel Cutout Diameter
-
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
RB1 Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
11mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability