Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPVHC4F23SS615
Order Code4458792
Product RangePVHC4 Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.340 |
5+ | €18.010 |
10+ | €16.680 |
20+ | €15.970 |
50+ | €15.260 |
Price for:Each
Minimum: 1
Multiple: 1
€19.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPVHC4F23SS615
Order Code4458792
Product RangePVHC4 Series
Technical Datasheet
Product RangePVHC4 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max25A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
PVHC4F23SS615 is a PVHC4 series, anti-vandal switch. It provides durability and security in a sleek and modern package (19mm diameter panel cutout). Dependability meets visual appeal with an IP67 rating. The electrical life is an impressive 50,000 cycles, and the switch has an operating/storage temperature of -40°C to 85°C.
- Flat actuator, solder lug terminal
- 1P Off-On function, stainless steel body finish, stainless steel actuator finish
- Silver contact material, ring/power symbol Illumination lens style
- Red LED colour, 24V illumination voltage
- 20A, 250VAC/25A, 30VDC electrical rating
- 100Mohm at 500VDC insulation resistance, 1,500VAC dielectric strength
- 6N actuation force, 1-6mm panel thickness
Technical Specifications
Product Range
PVHC4 Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
20A
Contact Current DC Max
25A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019754