Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoPP1-1B7-1A1
Order Code4359210
Product RangePP1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1080+ | €2.430 |
Price for:Each
Minimum: 1080
Multiple: 1080
€2,624.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoPP1-1B7-1A1
Order Code4359210
Product RangePP1 Series
Technical Datasheet
Product RangePP1 Series
Contact ConfigurationSPDT-DB
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
External Height24.5mm
External Width17mm
External Depth31.6mm
Technical Specifications
Product Range
PP1 Series
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
External Width
17mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT-DB
Contact Current Max
16A
External Height
24.5mm
External Depth
31.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001